• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CM602N Pocket scales CM 60-2N Weight range 60 g Readability 0.01 g battery-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket balance 0,01 g : 60 g

  • Small
  • practical and protected in a hard case cover

Technical specifications

Weight range

60 g

Product type

Pocket scales

Readability

0.01 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Power supply (details)

3 x 1.5 V AAA batteries

Dim

(L x W x H) 25 x 85 x 25 mm

Weight

0.20 kg

Weight resolution

0.01 g

Calibratable

No

Weighing plate

Plastic

Width

85 mm

Height

25 mm

Length

25 mm

Reproducibility

0.02 g

Type

CM602N

Features

Calibratable

Top plate (width)

70 mm

Top plate (length)

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755433 Kern CM602N Pocket scales CM 60-2N Weight range 60 g Readability 0.01 g battery-powered

User & Safety Instructions

User & Safety Instructions 755433 Kern CM602N Pocket scales CM 60-2N Weight range 60 g Readability 0.01 g battery-powered

Description

Compact pocket scales with hard case. A calculator for fell wrinkled conversions is integrated.

This text is machine translated.

Features

  • Hard case cover as protection against pressure and dust
  • Integrated calculator|Technical data
  • batteries (2 x 1.5 V AAA) standard
  • Dimensions weighing surface WxD 70x80 mm
  • Dimensions housing WxDxH 85x130x25 mm
  • Net weight approx. 180 g

Scope of delivery

  • Batteries
  • User manual.

Hints

2 years warranty.

More interesting products

(*All information is plus legal VAT)