
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Precision scale max 360 g; d=0.001 g
- PRE-TARE functionFreely programmable weighing unitInterface module PCB 300-3Plus/minus-weighingWork protection hood
Technical specifications
- Series
PCB 300-3
- Weight range
360 g
- Product type
Precision scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Weighing plate dimensions
82 mm
- Load capacity
0.36 kg
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
0.85 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.002 g
- Type
PCB 300-3
- Features
Calibratable
Counting
- Top plate (width)
82 mm
- Top plate (length)
82 mm
- Top plate (Ø)
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2758368 Kern PCB 300-3 Precision scales Weight range 360 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 2758368 Kern PCB 300-3 Precision scales Weight range 360 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
Information
Information 2758368 Kern PCB 300-3 Precision scales Weight range 360 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
Description
Compatible with school-specific software solutions, such as B. Vernier ® or LabQuest ®. Thanks TO THE Kern school protocol, weighing data can be transferred to a PC, laptop etc. for evaluation and visualization via the USB data interface. Industrial 4.0: The integrated Kern universal port (KUP) permits the connection of external KUP interface adapter, such as B. RS-232, USB, Bluetooth, WLAN or Ethernet. The outstanding advantage here is that the KUP interface adapters are simply plugged in, i.e. h. Retrofitting of interfaces is possible comfortably without opening the scale housing or complicated installation. The interface adapters enable easy transfer of weighing data to networks, PCs, smartphones, tablets, laptops, Printers etc. Moreover, control commands and data inputs can also be sent to the scales via the connected devices. Tip: With the extension box Kern YKUP-13 up to three KUP interface adapters can be operated in parallel on the scale. Kern communication protocol (KCP): The KCP allows the querying and remote control of the scale via external control devices or computers. Uniform, simplified operating philosophy, PRE-TARE function for manual pre-deduction of a known container weight, useful for filling quantity controls. The recipe function can be used to weigh various components of a mixture. The total weight of all components can be called up for inspection. Weighing with tolerance range (check-weighing): An optical signal supports portioning, dosing or sorting, freely programmable weighing unit, e.g. B. Display directly in thread length g/m, paper weight g/m², etc. A special anti-shock system between the weighing plate and the load cell reduces vibrations during weighing and thus ensures faster and safer weighing results. A safety cover is included in the scope of delivery.
This text is machine translated.
This text is machine translated.
Features
- Weighing range 360 g.Readability 0,001 g




























