• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PES-A01 Rechargeable battery pack internal for KERN PES

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable battery pack internal for KERN PES

  • Rechargeable battery pack internal for KERN PES

Technical specifications

Product type

Battery

Dim

(W x H x D) 200 x 100 x 60 mm

Calibratable

No

Height

100 mm

Depth

60 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755986 Kern PES-A01 Rechargeable battery pack internal for KERN PES

User & Safety Instructions

User & Safety Instructions 755986 Kern PES-A01 Rechargeable battery pack internal for KERN PES

Description

Suitable for CORE PES/PEJ. Cannot be retrofitted.

This text is machine translated.

Features

  • |-Suitable for KERN PES/PEJ|-
  • must be ordered at purchase|

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)