• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket scales

  • Surface Pocket scales with large stainless steel weighing plate and a practical tare shell

Technical specifications

Weight range

1 kg

Product type

Pocket scales

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Dim

(L x W x H) 18 x 100 x 18 mm

Weight

0.15 kg

Weight resolution

1 g

Calibratable

No

Weighing plate

Stainless steel

Width

100 mm

Height

18 mm

Length

18 mm

Reproducibility

3 g

Type

TGC 1K-3

Features

Calibratable

Top plate (Ø)

81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

User & Safety Instructions

User & Safety Instructions 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Information

Information 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Conformity certificate 2108027 Kern TGC 1K-3 Pocket scales TGC 1K-3 Weight range 1 kg Readability 1 g battery-powered Multicolour

Description

High-resolution Pocket scales with very fast reaction and settling time, thus very efficient working possible
Particularly flat design
Cover made from shockproof plastic as pressure and dust protection. Can also be used as weighing container.
Stainless steel weighing plate, hygienic and easy to clean

This text is machine translated.

Scope of delivery

  • Battery (2 xCR2032)
  • Operating instructions

More interesting products

(*All information is plus legal VAT)