
Technical specifications
- Weight range
500 g
- Product type
Pocket scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 18 x 100 x 18 mm
- Weight
0.15 kg
- Weight resolution
0.1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
100 mm
- Height
18 mm
- Length
18 mm
- Reproducibility
0.5 g
- Type
TGD 50-3C
- Features
Calibratable
- Top plate (Ø)
81 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Information
Information 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Conformity certificate 2108018 Kern TGD 50-3C Pocket scales TGC 500-1 Weight range 500 g Readability 0.1 g battery-powered Multicolour
Description
Particularly flat design
Cover made from shockproof plastic as pressure and dust protection. Can also be used as weighing container.
Stainless steel weighing plate, hygienic and easy to clean
This text is machine translated.
Scope of delivery
- Battery (2 xCR2032)
- Operating instructions


























