• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKF-01 Foot switch

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot switch

  • Foot switch

Technical specifications

Product type

Foot switch

Dim

(W x H) 200 mm x 100 mm

Calibratable

No

Height

100 mm

Width

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 756243 Kern YKF-01 Foot switch

Description

- Ideal when the application requires two free hands-TARE OR PRINT function can be controlled-delivery: Foot Switch, junction box, connecting cable - for print function RS-232 interface cable is required

This text is machine translated.

Features

  • |-ideal, when the application requires two free hands|-TARE or PRINT function can be selected|-Scope of supply: foot switch, junction box, Connection cable|-For the PRINT function you will need the RS-232 interface cable (details: KERN interface cables)|

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)