• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 38541 H0 ARAL petrol station

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 ARAL petrol station

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.

Technical specifications

  • Difficulty: 2 (Advanced)
Size

H0

Type

ARAL petrol station

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 195 x 90 x 45 mm

Length

195 mm

Width

90 mm

Height

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378075 Kibri 38541 H0 ARAL petrol station

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)