• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright GL 5 R LED wired Red Circular 5 mm 200 mcd 30 ° 20 mA 2 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.29
-52 %
€ 2.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

GL 5 R

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

200 mcd

Radiation angle

30°

Type (LEDs)

Water clear

Lens type

Circular

Dim

(Ø x L) 5 mm x 8.6 mm

Length

8.6 mm

(Ø)

5 mm

Content

1 pc(s)

Type

Clear

Documents & Downloads

Datasheet

Datasheet 182249 Kingbright GL 5 R LED wired Red Circular 5 mm 200 mcd 30 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 182249 Kingbright GL 5 R LED wired Red Circular 5 mm 200 mcd 30 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.59€ 4.79*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)