• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KA-3529AZG25Z4S SMD LED PLCC2 Green 120 ° 150 mA 3.5 V

Image similar
Product type
SMD LED
Forward voltage U(F)
3.5 V
Forward current I(F)
150 mA
Type
PLCC2
Radiation angle
120 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1203 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.66 / piece)
€ 2.89
-77 %
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KA-3529azg 25 Z4S

Factory colour

Green

Forward voltage U(F)

3.5 V

Forward current I(F)

150 mA

Type

PLCC2

Wavelength

525 nm

Radiation angle

120°

Dim

(L x W x H) 2.8 x 3.5 x 0.8 mm

Length

2.8 mm

Technology

InGaN

Width

3.5 mm

Height

0.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050338 Kingbright KA-3529AZG25Z4S SMD LED PLCC2 Green 120 ° 150 mA 3.5 V

User & Safety Instructions

User & Safety Instructions 1050338 Kingbright KA-3529AZG25Z4S SMD LED PLCC2 Green 120 ° 150 mA 3.5 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)