• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPHHS-1005CGCK SMD LED 0402 Green 50 mcd 120 ° 20 mA 2.1 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Type
0402
Light intensity I(V)
50 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

870 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.33
-52 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KPHHS-1005CGCK

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Type

0402

Light intensity I(V)

50 mcd

Wavelength

570 nm

Radiation angle

120°

Dim

(L x W x H) 0.5 x 1 x 0.5 mm

Length

0.5 mm

Width

1 mm

Height

0.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050371 Kingbright KPHHS-1005CGCK SMD LED 0402 Green 50 mcd 120 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)