• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KTDS-3535QB14Z4S SMD LED Non-standard Blue 110 ° 350 mA 3.3 V

Image similar
Product type
SMD LED
Forward voltage U(F)
3.3 V
Forward current I(F)
350 mA
Type
Non-standard
Radiation angle
110 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.99
-40 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KTDS-3535 QB14 Z4S

Factory colour

Blue

Forward voltage U(F)

3.3 V

Forward current I(F)

350 mA

Type

Non-standard

Wavelength

460 nm

Radiation angle

110°

Dim

(L x W x H) 3.45 x 3.45 x 2 mm

Length

3.45 mm

Width

3.45 mm

Height

2 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050343 Kingbright KTDS-3535QB14Z4S SMD LED Non-standard Blue 110 ° 350 mA 3.3 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)