• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED indicator light (multi-colour) Green, Yellow Circular 5 mm 150 mcd, 60 mcd 24 ° 25 mA, 30 mA 2.2 V, 2.1 V

Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2.2 V
2.1 V
Forward current I(F)
25 mA
30 mA
Casing
5 mm
Type
Radial lead
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-59GYC 5mm Green/Yellow LED Tricolour Clear

Our service for you

Technical specifications

Product type

LED indicator light (multi-colour)

Type

L-59GYC

Factory colour

Green

Yellow

Forward voltage U(F)

2.2 V

2.1 V

Forward current I(F)

25 mA

30 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

150 mcd

60 mcd

Wavelength

565 nm

590 nm

Radiation angle

24°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888818 Kingbright LED indicator light (multi-colour) Green, Yellow Circular 5 mm 150 mcd, 60 mcd 24 ° 25 mA, 30 mA 2.2 V, 2.1 V

Description

Features

  • Uniform light output
  • Low power consumption
  • Solid state reliability
  • Kingbright L-59XXC series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)