
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M10
- Cross section (max.): 35 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
35 mm²
- Thread size
M10
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
105R10
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
straight
- Type
105R10
- Factory colour
Multicolour
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899298 Klauke 105R10 105R10 Crimp cable lug straight 180 ° M10 35 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899298 Klauke 105R10 105R10 Crimp cable lug straight 180 ° M10 35 mm² 1 pc(s) Piece































