• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 106R16BK Crimp cable lug 1x cable entry 180 ° M16 50 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M16
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 50 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M16

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

106R16BK

Insulation type

Not insulated

RoHS-compliant

Yes

Features

1x cable entry

Type

106R16BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146117 Klauke 106R16BK Crimp cable lug 1x cable entry 180 ° M16 50 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)