
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M8
- Cross section (max.): 70 mm²
Our service for you
Technical specifications
- The number of mounting holes 1
- Product type
Crimp cable lug
- max. cross section
70 mm²
- Thread size
M8
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
107R8
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
107R8
Documents & Downloads
Datasheet
Datasheet 1899299 Klauke 107R8 Crimp cable lug 180 ° M8 70 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1899299 Klauke 107R8 Crimp cable lug 180 ° M8 70 mm² 1 pc(s)
































