• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 110R10BK Crimp cable lug for sectioned multicore cables 180 ° M10 150 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M10
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 150 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M10

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

110R10BK

Insulation type

Not insulated

RoHS-compliant

Yes

Features

for sectioned multicore cables

Type

110R10BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145595 Klauke 110R10BK Crimp cable lug for sectioned multicore cables 180 ° M10 150 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)