• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 121R Butt joint 6 mm² 6 mm² Silver 1 pc(s) Package

Image similar
Packaging type
Package
Product type
Butt joint
Contact material
Copper silver plated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1827 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 4.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt Connectors

Our service for you

Technical specifications

Packaging type

Package

Product type

Butt joint

Factory colour

Silver

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

121R

Type

121R

AWG max.

10

max. cross section

6 mm²

Min. cross section

6 mm²

Outside Ø

5.5 mm

Inside diameter

3.8 mm

Cross-section range

6 - 6 mm²

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899436 Klauke 121R Butt joint 6 mm² 6 mm² Silver 1 pc(s) Package

More interesting products

(*All information is plus legal VAT)