• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 154R Parallel connector 25 mm² Silver 1 pc(s)

Image similar
Product type
Parallel connector
Contact material
Copper silver plated
Content
1 pc(s)
max. cross section
25 mm²
Factory colour
Silver
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.96 / piece)
€ 96.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Parallel connector

Factory colour

Silver

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

154R

Type

154R

AWG max.

3

max. cross section

25 mm²

Cross-section range

25 mm² (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899470 Klauke 154R Parallel connector 25 mm² Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)