
Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Klauke 1650K Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
9 mm
- Content
1 pc(s)
- Manufacturer part #
1650K
- Type
1650K
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Dim
(l x d4 x d1) 9 x 5,6 x 3,6 mm
- Outside Ø
5.6 mm
- Inside diameter
3.6 mm
- Dimensions
(l x d4 x d1) 9 x 5,6 x 3,6 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 716440 Klauke 1650K Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 716440 Klauke 1650K Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)
Description
Manufactured according to DIN 46341 part 1.
This text is machine translated.
This text is machine translated.
































