• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1653C8 U terminal tin-plated 16 mm² Hole Ø=8 mm Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Thread size
M6
Hole Ø
8 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug M6

  • Silver
  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Silver

Thread size

M6

Hole Ø

8 mm

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

1653C8

Type

1653C8

max. cross section

16 mm²

Cross-section range

16 mm² (max)

Features

tin-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899201 Klauke 1653C8 U terminal tin-plated 16 mm² Hole Ø=8 mm Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)