• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1676 Ferrule 0.25 mm² Partially insulated Yellow 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
6 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Insulated wire-end sleeves

  • This text is machine translated.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

6 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

24

Manufacturer part #

1676

Insulation material

PP

Length

11 mm

Cross-section x Length

0.25 mm² x 6 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

1676

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 736111 Klauke 1676 Ferrule 0.25 mm² Partially insulated Yellow 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 736111 Klauke 1676 Ferrule 0.25 mm² Partially insulated Yellow 1000 pc(s)

More interesting products

(*All information is plus legal VAT)