• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 168R16BK Crimp cable lug 90 ° M16 95 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M16
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M16

  • Cross section (max.): 95 mm²

Our service for you

Technical specifications

  • No. of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M16

Connection angle

90°

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

168R16BK

Insulation type

Not insulated

RoHS-compliant

Yes

Type

168R16BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146562 Klauke 168R16BK Crimp cable lug 90 ° M16 95 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)