• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 168TL Ferrule 0.35 mm² Turquoise 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.35 mm²
Sleeve length
8 mm
Content
1000 pc(s)
Factory colour
Turquoise
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 51.99
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Turquoise

Technical specifications

Product type

Ferrule

Cross section per core

0.35 mm²

Sleeve length

8 mm

Factory colour

Turquoise

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

168TL

Insulation material

Polypropylene

Cross-section x Length

0.35 mm² x 8 mm

RoHS-compliant

Yes

Type

168TL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898998 Klauke 168TL Ferrule 0.35 mm² Turquoise 1000 pc(s)

Description

Klauke 168 TL. Quantity per package: 1000 (e). Diameter: 0.8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)