• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 170R16 Crimp cable lug L-shaped 90 ° M16 150 mm² Hole Ø: 16 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M16
Hole Ø
16 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 16 mm
  • Cross section (max.): 150 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M16

Hole Ø

16 mm

Connection angle

90°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

170R16

Insulation type

Not insulated

RoHS-compliant

Yes

Features

L-shaped

Type

170R16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145943 Klauke 170R16 Crimp cable lug L-shaped 90 ° M16 150 mm² Hole Ø: 16 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)