• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 17218 Ferrule 1.5 mm² Black 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
18 mm
Content
1000 pc(s)
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 64.99
-5 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Black

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

18 mm

Factory colour

Black

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

17218

Insulation material

Polypropylene

Cross-section x Length

1.5 mm² x 18 mm

RoHS-compliant

Yes

Type

17218

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899018 Klauke 17218 Ferrule 1.5 mm² Black 1000 pc(s)

Description

Wire-end sleeve 1.5qmm 172/18

This text is machine translated.

More interesting products

(*All information is plus legal VAT)