• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 172R16 Crimp cable lug L-shaped 90 ° M16 240 mm² Hole Ø: 16 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
240 mm²
Thread size
M16
Hole Ø
16 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M16

  • Hole Ø: 16 mm
  • Cross section (max.): 240 mm²

Our service for you

Technical specifications

  • No. of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

240 mm²

Thread size

M16

Hole Ø

16 mm

Connection angle

90°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

172R16

Insulation type

Not insulated

RoHS-compliant

Yes

Features

L-shaped

Type

172R16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146573 Klauke 172R16 Crimp cable lug L-shaped 90 ° M16 240 mm² Hole Ø: 16 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)