
Image similar


Ferrule
6 mm²
12 mm
Partially insulated
Green
FR
100 pc(s)
Cathode copper, tin plated
10
17512
PP
20 mm
6 mm² x 12 mm
Yes
up to +105 °C
17512
yes
Datasheet 736312 Klauke 17512 Ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 736312 Klauke 17512 Ferrule 6 mm² Partially insulated Green 100 pc(s)