• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 17816 Ferrule 25 mm² Partially insulated Black 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
16 mm
Insulation type
Partially insulated
Content
50 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.30 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves

  • 28 mm
  • Black

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

16 mm

Insulation type

Partially insulated

Factory colour

Black

Country colour code

FR

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

4

Manufacturer part #

17816

Insulation material

PP

Length

28 mm

Cross-section x Length

25 mm² x 16 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

17816

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 715709 Klauke 17816 Ferrule 25 mm² Partially insulated Black 50 pc(s)

More interesting products

(*All information is plus legal VAT)