• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 178BRL Ferrule 25 mm² Brown 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
22 mm
Content
50 pc(s)
Factory colour
Brown
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.40 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Brown

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

22 mm

Factory colour

Brown

Content

50 pc(s)

Contact material

Copper silver plated

Manufacturer part #

178BRL

Insulation material

Polypropylene

Cross-section x Length

25 mm² x 22 mm

RoHS-compliant

Yes

Type

178BRL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898981 Klauke 178BRL Ferrule 25 mm² Brown 50 pc(s)

Description

Wire-end sleeve 25mm 178/BRL

This text is machine translated.

More interesting products

(*All information is plus legal VAT)