• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 212R16 Crimp cable lug + strain relief 180 ° M16 300 mm² Hole Ø: 16 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
300 mm²
Thread size
M16
Hole Ø
16 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M16

  • Hole Ø: 16 mm
  • Cross section (max.): 300 mm²

Technical specifications

  • No. of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

300 mm²

Thread size

M16

Hole Ø

16 mm

Connection angle

180°

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

212R16

Insulation type

Not insulated

Min. cross section

240 mm²

RoHS-compliant

Yes

Features

+ strain relief

Type

212R16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145753 Klauke 212R16 Crimp cable lug + strain relief 180 ° M16 300 mm² Hole Ø: 16 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)