
Highlights & Details
Klauke 23R Butt joint flexible cores only 16 mm² 16 mm² Not insulated Metal 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Butt joint
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
35 mm
- Content
1 pc(s)
- Manufacturer part #
23R
- Type
23R
- max. cross section
16 mm²
- Min. cross section
16 mm²
- Dim
(d1 x d4 x l) 5.5 x 8.5 x 35 mm
- Outside Ø
8.5 mm
- Inside diameter
5.5 mm
- Dimensions
(d1 x d4 x l) 5.5 x 8.5 x 35 mm
- Cross-section range
16 - 16 mm²
- RoHS-compliant
Yes
- Features
flexible cores only
- Material (details)
Copper according to EN 13600, tin-plated
- Cross section
16 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734677 Klauke 23R Butt joint flexible cores only 16 mm² 16 mm² Not insulated Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 734677 Klauke 23R Butt joint flexible cores only 16 mm² 16 mm² Not insulated Metal 1 pc(s) Piece























