• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739128 Butt joint + heatshrink 1.50 mm² Insulated Blue 30 pc(s)

Product type
Butt joint
Insulation type
Insulated
Contact material
Copper silver plated
Length
34.3 mm
Content
30 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

219 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt Connectors

  • Shrink tubing with adhesive

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Blue

Insulation type

Insulated

Contact material

Copper silver plated

Length

34.3 mm

Content

30 pc(s)

Manufacturer part #

739128

Type

739128

AWG max.

16

AWG (min.)

14

Min. cross section

1.50 mm²

Inside diameter

2.3 mm

Insulation material

PE

Cross-section range

1.50 mm² (min)

RoHS-compliant

Yes

Shrink temperature

+150 °C

Features

+ heatshrink

Temperature range

-40 - 120 °C

Documents & Downloads

Datasheet

Datasheet 1566811 TRU COMPONENTS 739128 Butt joint + heatshrink 1.50 mm² Insulated Blue 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1566811 TRU COMPONENTS 739128 Butt joint + heatshrink 1.50 mm² Insulated Blue 30 pc(s)

More interesting products

(*All information is plus legal VAT)