• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 24R Butt joint for wire bundles Not insulated Metal 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

423 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 24R Butt joint for wire bundles Not insulated Metal 1 pc(s) Piece

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

40 mm

Content

1 pc(s)

Manufacturer part #

24R

Type

24R

Dim

(d1 x d4 x l) 7.0 x 10.0 x 40 mm

Outside Ø

10 mm

Inside diameter

7 mm

Dimensions

(d1 x d4 x l) 7.0 x 10.0 x 40 mm

RoHS-compliant

Yes

Features

for wire bundles

Material (details)

Copper according to EN 13600, tin-plated

Cross section

25 mm²

Documents & Downloads

Datasheet

Datasheet 734723 Klauke 24R Butt joint for wire bundles Not insulated Metal 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 734723 Klauke 24R Butt joint for wire bundles Not insulated Metal 1 pc(s) Piece

Description

Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. For multi-wire conductors such as VDE 0295 class 2. For round compacted, multi-wire, sector shaped conductors. With buttmark for precise cable insertion.

More interesting products

(*All information is plus legal VAT)