• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 25R-U Butt joint no insulation Not insulated Metal 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
45 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 25R-U Butt joint no insulation Not insulated Metal 1 pc(s)

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Butt joint

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

45 mm

Content

1 pc(s)

Manufacturer part #

25R-U

Type

25R

Dim

(d1 x d4 x l) 8.5 x 12.0 x 45 mm

Outside Ø

12 mm

Inside diameter

8.5 mm

Dimensions

(d1 x d4 x l) 8.5 x 12.0 x 45 mm

RoHS-compliant

Yes

Features

no insulation

Material (details)

Copper according to EN 13600, tin-plated

Cross section

35 mm²

Documents & Downloads

Datasheet

Datasheet 734762 Klauke 25R-U Butt joint no insulation Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734762 Klauke 25R-U Butt joint no insulation Not insulated Metal 1 pc(s)

Description

Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. For multi-wire conductors such as VDE 0295 class 2. For round compacted, multi-wire, sector shaped conductors. With buttmark for precise cable insertion.

More interesting products

(*All information is plus legal VAT)