• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 42R1045 Crimp cable lug 45 ° M10 10 mm² Hole Ø: 10 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
10 mm²
Thread size
M10
Hole Ø
10 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M10

  • Hole Ø: 10 mm
  • Cross section (max.): 10 mm²

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

10 mm²

Thread size

M10

Hole Ø

10 mm

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

42R1045

Insulation type

Not insulated

Type

42R1045

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899291 Klauke 42R1045 Crimp cable lug 45 ° M10 10 mm² Hole Ø: 10 mm 1 pc(s)