• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 458R Butt joint 15 mm² 95 mm² 1 pc(s)

Image similar
Product type
Butt joint
Content
1 pc(s)
max. cross section
95 mm²
Min. cross section
15 mm²
Manufacturer part #
458R
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 41.99 / piece)
€ 209.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Butt joint

Content

1 pc(s)

Manufacturer part #

458R

Type

458R

max. cross section

95 mm²

Min. cross section

15 mm²

Cross-section range

15 - 95 mm²

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145657 Klauke 458R Butt joint 15 mm² 95 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)