• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 47110 Ferrule 1 mm² Partially insulated Red 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.04 / piece)
€ 45.99
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves according to DIN

  • 16 mm
  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

47110

Insulation material

PP

Length

16 mm

Cross-section x Length

1 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

47110

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 715167 Klauke 47110 Ferrule 1 mm² Partially insulated Red 1000 pc(s)

More interesting products

(*All information is plus legal VAT)