• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 62035 Ring terminal tin-plated Cross section (max.)=1 mm² Red 1 pc(s) Package

Image similar
Packaging type
Package
Product type
Ring terminal
Content
1 pc(s)
max. cross section
1 mm²
Min. cross section
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 62035 electric contact

  • 0.5 - 1 mm²

Technical specifications

Packaging type

Package

Product type

Ring terminal

Factory colour

Red

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

62035

Type

62035

max. cross section

1 mm²

Min. cross section

0.5 mm²

Insulation material

PA

Dimensions

19.5 mm

Cross-section range

0.5 - 1 mm²

Features

tin-plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899161 Klauke 62035 Ring terminal tin-plated Cross section (max.)=1 mm² Red 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1899161 Klauke 62035 Ring terminal tin-plated Cross section (max.)=1 mm² Red 1 pc(s) Package

Description

Klauke 62035. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)