• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 65410 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=10 mm Yellow 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Ring terminal
Hole Ø
10 mm
Content
1 pc(s)
max. cross section
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke Crimp cable lug 25 qmm insulated 654/10

  • 25 - 25 mm²

Technical specifications

Packaging type

Single

Product type

Ring terminal

Hole Ø

10 mm

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

65410

Type

65410

max. cross section

25 mm²

Min. cross section

25 mm²

Insulation material

PA

Dimensions

45 mm

Cross-section range

25 - 25 mm²

Features

tin-plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899138 Klauke 65410 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=10 mm Yellow 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1899138 Klauke 65410 Ring terminal tin-plated Cross section (max.)=25 mm² Hole Ø=10 mm Yellow 1 pc(s) Single

Description

Insulated crimp terminal 25 mm2 654/10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)