• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6R14MS Crimp cable lug + peephole 180 ° M14 50 mm² Hole Ø: 14 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M14
Hole Ø
14 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 14 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M14

Hole Ø

14 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

6R14MS

Insulation type

Not insulated

RoHS-compliant

Yes

Features

+ peephole

Type

6R14MS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146234 Klauke 6R14MS Crimp cable lug + peephole 180 ° M14 50 mm² Hole Ø: 14 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)