• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7410V Ferrule 4 mm² Silver 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
4 mm²
Sleeve length
10 mm
Content
1000 pc(s)
Factory colour
Silver
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.04 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

4 mm²

Sleeve length

10 mm

Factory colour

Silver

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7410V

Insulation material

Polypropylene

Cross-section x Length

4 mm² x 10 mm

RoHS-compliant

Yes

Type

7410V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898926 Klauke 7410V Ferrule 4 mm² Silver 1000 pc(s)

More interesting products

(*All information is plus legal VAT)