• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 744F8 Crimp cable lug tin-plated 90 ° M8 25 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M8
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M8

  • Cross section (max.): 25 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M8

Connection angle

90°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

744F8

Insulation type

Not insulated

Features

tin-plated

Type

744F8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899181 Klauke 744F8 Crimp cable lug tin-plated 90 ° M8 25 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)