• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 780 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

1/2
Product type
Parallel connector
Insulation type
Insulated
Contact material
CU-ETP
Length
17 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parallel connector, insulated

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Parallel connector

Factory colour

Blue

Insulation type

Insulated

Contact material

CU-ETP

Length

17 mm

Content

1 pc(s)

Manufacturer part #

780

Type

780

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Dim

(d1 x l1 x l2) 2.3 x 17 x 7 mm

Inside diameter

2.3 mm

Insulation material

PA

Dimensions

(d1 x l1 x l2) 2.3 x 17 x 7 mm

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Insulation

Halogen-free PA

Material (details)

Cu-ETP, tin-plated

Cross section

1,5 - 2,5 mm²

Documents & Downloads

Datasheet

Datasheet 739415 Klauke 780 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739415 Klauke 780 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

Description

For fine and ultra-fine stranded conductors.

More interesting products

(*All information is plus legal VAT)