• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7820V Ferrule 25 mm² Silver 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
20 mm
Content
50 pc(s)
Factory colour
Silver
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.22 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

20 mm

Factory colour

Silver

Content

50 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7820V

Insulation material

Polypropylene

Cross-section x Length

25 mm² x 20 mm

RoHS-compliant

Yes

Type

7820V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899066 Klauke 7820V Ferrule 25 mm² Silver 50 pc(s)

More interesting products

(*All information is plus legal VAT)