• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7R20 Crimp cable lug 180 ° M20 70 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M20
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M20

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

7R20

Insulation type

Not insulated

RoHS-compliant

Yes

Type

7R20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145854 Klauke 7R20 Crimp cable lug 180 ° M20 70 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)