• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7R6MS Crimp cable lug + peephole 180 ° M6 70 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M6
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

7R6MS

Insulation type

Not insulated

RoHS-compliant

Yes

Features

+ peephole

Type

7R6MS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146867 Klauke 7R6MS Crimp cable lug + peephole 180 ° M6 70 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)