• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8688 Twin ferrule 0.34 mm² Partially insulated Turquoise 1000 pc(s)

1/2
Image similar
Product type
Twin ferrule
Cross section per core
0.34 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Insulated Twin wire-end sleeves according to DIN 46228

  • 15 mm
  • Turquoise
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Twin ferrule

Cross section per core

0.34 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Turquoise

Country colour code

DE

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

22

Manufacturer part #

8688

Insulation material

PP

Length

15 mm

Cross-section x Length

0.34 mm² x 8 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

8688

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 736419 Klauke 8688 Twin ferrule 0.34 mm² Partially insulated Turquoise 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 736419 Klauke 8688 Twin ferrule 0.34 mm² Partially insulated Turquoise 1000 pc(s)

More interesting products

(*All information is plus legal VAT)