• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 87110 Twin ferrule 1 mm² Red 1000 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
1 mm²
Sleeve length
10 mm
Content
1000 pc(s)
Factory colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 64.99
-5 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Twin ferrule, part-insulated

  • Red

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

1 mm²

Sleeve length

10 mm

Factory colour

Red

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

87110

Insulation material

Polypropylene

Cross-section x Length

1 mm² x 10 mm

RoHS-compliant

Yes

Type

87110

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899058 Klauke 87110 Twin ferrule 1 mm² Red 1000 pc(s)

Description

Twin ferrule 2 x 1 mm2 red insul. 871/10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)