• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 87714 Twin ferrule 16 mm² Partially insulated Blue 100 pc(s)

1/2
Image similar
Product type
Twin ferrule
Cross section per core
16 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.32 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Insulated Twin wire-end sleeves according to DIN 46228

  • 30 mm
  • Blue

Technical specifications

Product type

Twin ferrule

Cross section per core

16 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

5

Manufacturer part #

87714

Insulation material

PP

Length

30 mm

Cross-section x Length

16 mm² x 14 mm

Temperature range

up to +105 °C

Type

87714

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715299 Klauke 87714 Twin ferrule 16 mm² Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 715299 Klauke 87714 Twin ferrule 16 mm² Partially insulated Blue 100 pc(s)

More interesting products

(*All information is plus legal VAT)