• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke CK95 Tap terminal flexible: -90 mm² fixed: -90 mm² 1 pc(s)

Image similar
Product type
Tap terminal
Cross section (flexible) (max.)
90 mm²
Cross section (inflexible) (max.)
90 mm²
Content
1 pc(s)
Manufacturer part #
CK95
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 8.49 / piece)
€ 84.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap terminal

Cross section (flexible) (max.)

90 mm²

Cross section (inflexible) (max.)

90 mm²

Content

1 pc(s)

Manufacturer part #

CK95

Contact material

Copper silver plated

RoHS-compliant

Yes

Connector clip features

C-shape

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145585 Klauke CK95 Tap terminal flexible: -90 mm² fixed: -90 mm² 1 pc(s)

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)